Banner B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 179-7401
- Mfr. Part No.:
- B-TL70-QP5
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7401
- Mfr. Part No.:
- B-TL70-QP5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | B-TL70 | |
| Component Type | Base | |
| Current Type | DC | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| Height | 47.5mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series B-TL70 | ||
Component Type Base | ||
Current Type DC | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
Height 47.5mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation
Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
