A5191HRTPG-XTD, ,HART Modem ,FSK ,28-Pin PLCC
- RS Stock No.:
- 775-2953
- Mfr. Part No.:
- A5191HRTPG-XTD
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
£9.05
(exc. VAT)
£10.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.05 |
| 10 - 24 | £7.44 |
| 25 - 49 | £6.55 |
| 50 + | £5.69 |
*price indicative
- RS Stock No.:
- 775-2953
- Mfr. Part No.:
- A5191HRTPG-XTD
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Device Type | HART Modem | |
| Modulation Type | FSK | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Dimensions | 0.456 x 0.456 x 0.156in | |
| Height | 3.96mm | |
| Length | 11.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 → 5.5 V | |
| Width | 0.456in | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Device Type HART Modem | ||
Modulation Type FSK | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Dimensions 0.456 x 0.456 x 0.156in | ||
Height 3.96mm | ||
Length 11.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 → 5.5 V | ||
Width 0.456in | ||
HART Modems, ON Semiconductor
Highway Addressable Remote Transducer (HART) Modem [A5191HRT]
HART Modem Communications
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.
Related links
- A5191HRTPG-XTDHART Modem 28-Pin PLCC
- A5191HRTLG-XTDHART Modem 32-Pin LQFP
- A5191HRTLG-XTDHART Protocol Modem 32-Pin LQFP
- ST7540Power Line Transceiver 28-Pin HTSSOP
- MAX2309ETI+Demodulator 28-Pin TQFN
- MPL460A-I/4LBModulator/Demodulator ,81-Pin TFBGA
- MC1496DGModulator/Demodulator 14-Pin SOIC
- MC1496DR2GModulator/Demodulator 14-Pin SOIC
