- RS Stock No.:
- 866-0688
- Mfr. Part No.:
- 508
- Brand:
- Doro
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 866-0688
- Mfr. Part No.:
- 508
- Brand:
- Doro
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Doro PhoneEasy® 508
Doro PhoneEasy® 508 is a good-looking phone bringing you widely spaced, convex keys, predictive text, direct memories and an SMS button for easy dialling and texting. A crisp colour display and enhanced sound simplify usage even more. Other practical features include a torch, reminders, wake-up alarm, vibrating ringer and one-touch assistance dialling with SMS alerts
Extra loud and clear sound
Handy torch
Feel secure with extra safety features
Speakerphone
Keylock
Backlit keypad
Phonebook positions 100
Standby time (up to hours) 370
Talk time (up to hours) 14
Battery included (type) 800mAh Li-ion
Handy torch
Feel secure with extra safety features
Speakerphone
Keylock
Backlit keypad
Phonebook positions 100
Standby time (up to hours) 370
Talk time (up to hours) 14
Battery included (type) 800mAh Li-ion
Specifications
Attribute | Value |
---|---|
Model | PhoneEasy 508 |
Colour | Black |
Display Size | 1.8in |
Screen Resolution | 160 x 128 |
Memory Card Slot | Yes |
Weight | 105g |
Dimensions | 4.09 x 2.09 x 0.79in |
Bluetooth | Yes |
Length | 4.09in |
Depth | 0.79in |
Width | 2.09in |
- RS Stock No.:
- 866-0688
- Mfr. Part No.:
- 508
- Brand:
- Doro