- RS Stock No.:
- 778-8836
- Mfr. Part No.:
- PhoneEasy 520x black
- Brand:
- Doro
Discontinued product
- RS Stock No.:
- 778-8836
- Mfr. Part No.:
- PhoneEasy 520x black
- Brand:
- Doro
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Doro PhoneEasy® 520X
The Doro PhoneEasy® 520X a robust camera phone with a Durable feel, great sound and large buttons for easily adjusting the volume in outdoor environments. Theres also a large button torch, and youll enjoy taking and sharing photos thanks to the 3MP camera with flash, sharp colour display and MMS picture messaging. Direct memories make calling easier, while direct SMS button and Predictive text simplify messaging. Plus long battery life
Loud and clear sound
Direct memories, camera and SMS keys
Security functions
Reminders
Startup wizard
FM radio
Keylock
Calculator
GSM (band) 900/1800/1900
Standby time: up to 350 hours
Talk time: up to 10 hours
Resolution (H x W pixels) 176x220
Phonebook positions 300
Handset size:118x53x13mm
Battery included (type) 800mAh Li-ion
Bluetooth protocoll 2.1
Memory card type: SD micro
Charger UK only (USB based)
Direct memories, camera and SMS keys
Security functions
Reminders
Startup wizard
FM radio
Keylock
Calculator
GSM (band) 900/1800/1900
Standby time: up to 350 hours
Talk time: up to 10 hours
Resolution (H x W pixels) 176x220
Phonebook positions 300
Handset size:118x53x13mm
Battery included (type) 800mAh Li-ion
Bluetooth protocoll 2.1
Memory card type: SD micro
Charger UK only (USB based)
Supplied with
USB-cable, headset, Lanyard and Charging cradle
Specifications
Attribute | Value |
---|---|
Model | PhoneEasy 520x |
Colour | Black |
Operating System | Nucleus |
Display Size | 31 x 39mm |
Screen Resolution | 176 x 220pixels |
3G | Yes |
Memory Card Slot | Yes |
Depth | 0.51in |
Dimensions | 4.65 x 2.09 x 0.51in |
Length | 4.65in |
Weight | 95g |
Width | 2.09in |
Bluetooth | Yes |
- RS Stock No.:
- 778-8836
- Mfr. Part No.:
- PhoneEasy 520x black
- Brand:
- Doro