Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Adhesives, Sealants & Tapes
Adhesive, Sealant & Tape Dispensers
Mixer Nozzles
3M Epoxy Mixer Nozzle, 37ml Fits 16 Mixing elements 5.3mm
RS Stock No.:
842-1060
Mfr. Part No.:
EPX-NOZZLE-5.3MM
Brand:
3M
View all Mixer Nozzles
Discontinued product
RS Stock No.:
842-1060
Mfr. Part No.:
EPX-NOZZLE-5.3MM
Brand:
3M
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
3M EPX Structural Adhesive Nozzles
The EPX structural adhesive nozzles have been designed for extruding an adhesive, ensuring that the two components are mixed together thoroughly every time.
Attribute
Value
Supported Adhesive Type
Epoxy
Supported Cartridge Size
37 ml, 43 ml, 50ml
Supported Cartridge Type
Fits
Number of Mixing Elements
16
Length
5.3mm