3M Scotch-Weld Epoxy Mixer Nozzle, 48.5 ml, 50 ml Duo-Pak Cartridges 85mm
- RS Stock No.:
- 272-7635
- Mfr. Part No.:
- 7100262488
- Brand:
- 3M
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 5,879 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.33 |
*price indicative
- RS Stock No.:
- 272-7635
- Mfr. Part No.:
- 7100262488
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Supported Adhesive Type | Epoxy | |
| Supported Cartridge Size | 48.5 ml, 50 ml | |
| Supported Cartridge Type | Duo-Pak Cartridges | |
| Series | Scotch-Weld | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Supported Adhesive Type Epoxy | ||
Supported Cartridge Size 48.5 ml, 50 ml | ||
Supported Cartridge Type Duo-Pak Cartridges | ||
Series Scotch-Weld | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M mixing nozzles is used to mix urethane adhesives in 48.5 or 50 mL cartridges with the 3M Scotch-Weld EPX Plus II Applicator.
High performance adhesive
Outstanding reliability and durability
Outstanding reliability and durability
