- RS Stock No.:
- 176-0772
- Mfr. Part No.:
- M17527H
- Brand:
- Securikey
Discontinued product
- RS Stock No.:
- 176-0772
- Mfr. Part No.:
- M17527H
- Brand:
- Securikey
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
The quarter dome should be corner mounted at right angle corners to provide 90° vision
Prevents surprise attacks or collisions
Ensures staff, patient and inmate safety
Shatterproof Polycarbonate face withstands repeated blows
High heat resistance (240-degrees)
Rigid steel frame bolts to wall and ceiling – preventing removal
Vacuum metallised coating – Gives the brightest sharpest reflection
Prevents surprise attacks or collisions
Ensures staff, patient and inmate safety
Shatterproof Polycarbonate face withstands repeated blows
High heat resistance (240-degrees)
Rigid steel frame bolts to wall and ceiling – preventing removal
Vacuum metallised coating – Gives the brightest sharpest reflection
Specifications
Attribute | Value |
---|---|
Shape | Quarter Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | PC |
Width | 300mm |
Height | 300 mm |