Amphenol Communications Solutions, NDH series Free Hanging (In Line) Mini I/O Connector Plug
- RS Stock No.:
- 250-6325
- Mfr. Part No.:
- NDHN6D2
- Brand:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-6325
- Mfr. Part No.:
- NDHN6D2
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | NDH series | |
| Connector Type | Mini I/O Plug | |
| Gender | Male | |
| Mounting Type | Free Hanging (In Line) | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series NDH series | ||
Connector Type Mini I/O Plug | ||
Gender Male | ||
Mounting Type Free Hanging (In Line) | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Rectangular push pull IP67 industrial ethernet connector and cable solution provides Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface and lock engages to prevent unlatching for extra security also impact and vibration resistant and easy to operate, field installable or factory certified cable assembly and easy integration for designers.
IEC 61076-3-124 mating interface
IP6X sealed
2 Stage locking latch
Robust, ergonomic design
Small, lightweight form factor
Mates to IP20 receptacle
Cable termination
IP6X sealed
2 Stage locking latch
Robust, ergonomic design
Small, lightweight form factor
Mates to IP20 receptacle
Cable termination
Related links
- Amphenol Communications Solutions, NDH series Free Hanging (In Line) Mini I/O Connector Plug
- Amphenol Communications Solutions, NDH series Bulkhead Mini I/O Connector
- Amphenol Communications Solutions Through Hole Mini I/O Connector
- Amphenol Communications Solutions Unshielded
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Male Cat5 2 Port 8 -Way
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005A5A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C162000511A