Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter
- RS Stock No.:
- 866-0616
- Mfr. Part No.:
- LNGX 120504FR-FA:HF7
- Brand:
- Pramet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0616
- Mfr. Part No.:
- LNGX 120504FR-FA:HF7
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Type | Indexable | |
| Shape | Rectangular | |
| Bore Diameter | 4.5mm | |
| Side Length | 12mm | |
| Height | 7.1mm | |
| Grade | HF7 | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Type Indexable | ||
Shape Rectangular | ||
Bore Diameter 4.5mm | ||
Side Length 12mm | ||
Height 7.1mm | ||
Grade HF7 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
