Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
- RS Stock No.:
- 266-4678
- Mfr. Part No.:
- 2671324
- Brand:
- Seco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£119.74
(exc. VAT)
£143.69
(inc. VAT)
- RS Stock No.:
- 266-4678
- Mfr. Part No.:
- 2671324
- Brand:
- Seco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Shape | Rhombic | |
| Bore Diameter | 5.15mm | |
| Side Length | 12.9mm | |
| Height | 4.76mm | |
| Grade | TP300 | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Shape Rhombic | ||
Bore Diameter 5.15mm | ||
Side Length 12.9mm | ||
Height 4.76mm | ||
Grade TP300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.