Seco Rhombic Milling Insert 7.8mm Side Length, 2.9mm Bore Diameter

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£91.89

(exc. VAT)

£110.27

(inc. VAT)

RS Stock No.:
266-4505
Mfr. Part No.:
2526511
Brand:
Seco
Find similar products by selecting one or more attributes.
Select all

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

2.9mm

Side Length

7.8mm

Height

2.38mm

Grade

TP2000

RoHS Status: Not Applicable

COO (Country of Origin):
SE

DCMT Inserts - Single Sided


55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels


Turning Inserts


Breakdown of ISO Reference


Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant


TU5525 the New Universal Turning Grade


TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.


TP2135 a Tough Impact Resistant Grade


If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.