Deutsch MIL Spec Circular Connector Receptacle, MIL-T-81714
- RS Stock No.:
- 894-9947
- Mfr. Part No.:
- M81714/60-22-10
- Brand:
- Deutsch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-9947
- Mfr. Part No.:
- M81714/60-22-10
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Military Standard | MIL-T-81714 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Military Standard MIL-T-81714 | ||
- COO (Country of Origin):
- US
M81714/60-22 Rectangular Connector
The high pin count, low weight MIL-T-81714 CTJ1 Series II Rectangular Sockets are available in four basic module sizes.
Designed to accommodate 12 to 26 AWG wire in a broad selection of bussing arrangements.
Modules are available with the appropriate and specified MIL-C-39029/22 socket contacts.
Designed to accommodate 12 to 26 AWG wire in a broad selection of bussing arrangements.
Modules are available with the appropriate and specified MIL-C-39029/22 socket contacts.
MIL-Spec Connector