Deutsch MIL Spec Circular Connector Receptacle, MIL-C-39029
- RS Stock No.:
- 894-9849
- Mfr. Part No.:
- M39029/22-191
- Brand:
- Deutsch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-9849
- Mfr. Part No.:
- M39029/22-191
- Brand:
- Deutsch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Military Standard | MIL-C-39029 | |
Termination Method | Crimp | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Military Standard MIL-C-39029 | ||
Termination Method Crimp | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Copper Alloy | ||