Deutsch 20 Way MIL Spec Circular Connector Receptacle

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
894-9846
Mfr. Part No.:
M81714/65-20-1
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

20

Gender

Female

COO (Country of Origin):
US

M81714/65-20 Rectangular Connector


The high pin count, low weight MIL-T-81714 CTJ1 Series II Rectangular Sockets are available in four basic module sizes.
Designed to accommodate 12 to 26 AWG wire in a broad selection of bussing arrangements.
Modules are available with the appropriate and specified MIL-C-39029/22 socket contacts.


MIL-Spec Connector