Amphenol LimitedLJT Series I & JT Series II, 5 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Pin

Discontinued
RS Stock No.:
875-1753
Mfr. Part No.:
MS27497T10B5P
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

5

Gender

Female

Contact Gender

Male

Current Rating

7.5 (Size 20)A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet

Connector Size

Subminiature

Body Orientation

Straight

Series

LJT Series I & JT Series II

Housing Material

Aluminium

Shell Plating

Cadmium over Nickel

Contact Plating

Gold

Colour

Green

Maximum Operating Temperature

+175°C

Non Compliant

COO (Country of Origin):
MX

LJT series Wall mounting receptacle


Environmental, with accessory thread
Crimp contacts


LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.