Amphenol Aerospace, JT / LJT Cable Mount MIL Spec Circular Connector Plug
- RS Stock No.:
- 875-1734
- Mfr. Part No.:
- 21-033384-051
- Brand:
- Amphenol Aerospace
Discontinued
- RS Stock No.:
- 875-1734
- Mfr. Part No.:
- 21-033384-051
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Series | JT / LJT | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Series JT / LJT | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TV Series Quadrax Contact
From Amphenol®, the TV Series of High Speed Quadrax contacts. The contacts consist of an outer contact with four inner contacts spaced to form two 100 or 150 Ohm controlled impedance differential pair. Both contacts when used in Amphenol MIL-DTL-38999 Series III and ARINC type connectors, provide an excellent alternative for harsh environment applications such as: Ethernet 100 Base-T-100 Ohm, Gigabit Ethernet 1000 Base-T-100 Ohm, Fibre Channel-150 Ohm and IEEE1394B FireWire-110 Ohm.
Quadrax offer several advantages for high data transfer rates, low power consumption and excellent EMI compatibility
Outer contact has rugged wall section for durability
Available in size 8 crimp termination style
Also available in size 8 with PC tails
Requires modification of MIL-DTL-38999 connector to accommodate keyed contacts
Outer contact has rugged wall section for durability
Available in size 8 crimp termination style
Also available in size 8 with PC tails
Requires modification of MIL-DTL-38999 connector to accommodate keyed contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
