Amphenol, TVP 8 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 00, Threaded,
- RS Stock No.:
- 875-1731
- Mfr. Part No.:
- TVP00RQW-25-8S(LC)
- Brand:
- Amphenol Limited
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1731
- Mfr. Part No.:
- TVP00RQW-25-8S(LC)
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 46 (Size 8)A | |
| Shell Size | 00 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | TVP | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 8 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 46 (Size 8)A | ||
Shell Size 00 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series TVP | ||
Housing Material Aluminium | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
- COO (Country of Origin):
- MX
TV Series Wall Mount Receptacle
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Versatile
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
