Amphenol Aerospace, MS 5 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Threaded,

Discontinued
RS Stock No.:
875-1652
Mfr. Part No.:
MS3454L18-11P
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

5

Gender

Female

Contact Gender

Male

Current Rating

23 (Size 12)A

Voltage Rating

2 kV

Shell Size

18

Mounting Type

Jam Nut

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Maximum Operating Temperature

+200°C

Shell Plating

Electroless Nickel

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
MX

Amphenol® Jam Nut Receptacle


Amphenol® Matrix 5015 Series Jam nut receptacle

Crimp rear release contacts
Medium → heavy weight cylindrical
Completely sealed against environmental extremes


Amphenol® Matrix 5015 Series


From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.


Seven mounting styles, in a range of shell sizes
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available

Note

MIL-C-5015 is superseded to MIL-DTL-5015 for all Amphenol®/Matrix rear release crimp type contacts.