Amphenol Aerospace, MS 10 Way Box Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell Size 18,

Discontinued
RS Stock No.:
875-1642
Mfr. Part No.:
MS3452W18-1P
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

13 (Size 16)A

Voltage Rating

1 kV, 2 kV

Shell Size

18

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Series

MS

Housing Material

Aluminium

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-55°C

Colour

Green

Maximum Operating Temperature

+175°C

Non Compliant

COO (Country of Origin):
MX

Amphenol® Box Mounting Receptacle


Amphenol® Matrix 5015 Series Box Mounting Receptacle

Crimp rear release contacts
Fluid Resistant
Medium → heavy weight cylindrical
Completely sealed against environmental extremes


Amphenol® Matrix 5015 Series


From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.


Seven mounting styles, in a range of shell sizes
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available

Note

MIL-C-5015 is superseded to MIL-DTL-5015 for all Amphenol®/Matrix rear release crimp type contacts.