Amphenol Aerospace, MS 2 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12S, Threaded,
- RS Stock No.:
- 875-1636
- Mfr. Part No.:
- MS3452L12S-3P(LC)
- Brand:
- Amphenol Aerospace
Discontinued
- RS Stock No.:
- 875-1636
- Mfr. Part No.:
- MS3452L12S-3P(LC)
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13 (Size 16)A | |
| Voltage Rating | 2 kV | |
| Shell Size | 12S | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Crimp | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | MS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Shell Plating | Electroless Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 2 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13 (Size 16)A | ||
Voltage Rating 2 kV | ||
Shell Size 12S | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Crimp | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series MS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Shell Plating Electroless Nickel | ||
Non Compliant
- COO (Country of Origin):
- MX
Amphenol® Box Mounting Receptacle
Amphenol® Matrix 5015 Series Box Mounting Receptacle
Crimp rear release contacts
Fluid Resistant
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Fluid Resistant
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Seven mounting styles, in a range of shell sizes
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available
Note
MIL-C-5015 is superseded to MIL-DTL-5015 for all Amphenol®/Matrix rear release crimp type contacts.
