Amphenol Aerospace, MS 4 Way Cable Mount MIL Spec Circular Connector ReceptacleGreen, Socket Contacts,Shell Size 20,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
875-1620
Mfr. Part No.:
MS3451W20-24S(LC)
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

4

Gender

Female

Contact Gender

Female

Current Rating

13 (Size 16) A, 46 (Size 8) A

Voltage Rating

2 kV

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX

LJT series - Cable Connecting Receptacle



LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.