Amphenol Aerospace, MS 3 Way Cable Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell Size 14S,
- RS Stock No.:
- 875-1618
- Mfr. Part No.:
- MS3451W14S-7P(LC)
- Brand:
- Amphenol Aerospace
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1618
- Mfr. Part No.:
- MS3451W14S-7P(LC)
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13 (Size 16)A | |
| Voltage Rating | 2 kV | |
| Shell Size | 14S | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Crimp | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | MS | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Green | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13 (Size 16)A | ||
Voltage Rating 2 kV | ||
Shell Size 14S | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Crimp | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series MS | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Colour Green | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
- COO (Country of Origin):
- MX
LJT series - Cable Connecting Receptacle
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
