Amphenol Aerospace, MS 2 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12S, Threaded,
- RS Stock No.:
- 875-1608
- Mfr. Part No.:
- MS3450L12S-3P(LC)
- Brand:
- Amphenol Aerospace
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1608
- Mfr. Part No.:
- MS3450L12S-3P(LC)
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13 (Size 16)A | |
| Voltage Rating | 2 kV | |
| Shell Size | 12S | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Crimp | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | MS | |
| Maximum Operating Temperature | +200°C | |
| Shell Plating | Electroless Nickel | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 2 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13 (Size 16)A | ||
Voltage Rating 2 kV | ||
Shell Size 12S | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Crimp | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series MS | ||
Maximum Operating Temperature +200°C | ||
Shell Plating Electroless Nickel | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Amphenol® Wall Mounting Receptacle
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Seven mounting styles, in a range of shell sizes
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available
Threaded coupling or self-locking plug (MS3459) with an internal ratcheting mechanism to prevent un-mating due to vibration and shock, eliminating the need for safety wiring
Proprietary quick disconnect plug with or without lanyard available
Aluminium, stainless steel or firewall capability shells available
MS and Proprietary versions available
Over 100 insert arrangement patterns available, accommodating from a minimum of 1 to a maximum of 85 circuits
Alternate positioning available
Thermocouple pin and socket contacts are available
Note
MIL-C-5015 is superseded to MIL-DTL-5015 for all Amphenol®/Matrix rear release crimp type contacts.
