Amphenol LimitedLJT Series I & JT Series II, 13 Way Free Hanging, Grounding Fingers MIL Spec Circular Connector Plug,
- RS Stock No.:
- 875-1591
- Mfr. Part No.:
- MS27484T10A35S
- Brand:
- Amphenol Limited
Discontinued
- RS Stock No.:
- 875-1591
- Mfr. Part No.:
- MS27484T10A35S
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 13 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 5 (Size 22D)A | |
| Voltage Rating | 400 V ac, 500 V dc | |
| Shell Size | 10 | |
| Mounting Type | Free Hanging, Grounding Fingers | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet | |
| Connector Size | Subminiature | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | LJT Series I & JT Series II | |
| Shell Plating | Cadmium over Nickel | |
| Maximum Operating Temperature | +175°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 13 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 5 (Size 22D)A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 10 | ||
Mounting Type Free Hanging, Grounding Fingers | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet | ||
Connector Size Subminiature | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series LJT Series I & JT Series II | ||
Shell Plating Cadmium over Nickel | ||
Maximum Operating Temperature +175°C | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.
Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design
Crimp contacts
Lightweight, space saving design
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
