Amphenol, M39029 MIL Spec Circular Connector Receptacle
- RS Stock No.:
- 875-1453
- Mfr. Part No.:
- M39029/56-348
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1453
- Mfr. Part No.:
- M39029/56-348
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | M39029 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
Termination Method Crimp | ||
Series M39029 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- GB
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
Note
High reliability and increased versatility best describe Amphenol Series III circular connectors. Originally designed for the harshest of environments and most demanding of applications, Amphenol Series III, Tri-Start connectors continue to evolve in pace with the needs of an ever-changing market.
EMI Shielding
Contact Protection
Moisture Resistance
Corrosion Resistance
Vibration/Shock
Firewall Capability
Lockwiring Eliminated
Quick Coupling
Inventory Support Commonality
COMPOSITE TRI-START FEATURES:
Lightweight
Corrosion Resistance
Durability
Extended Life Contact
Contact Protection
Moisture Resistance
Corrosion Resistance
Vibration/Shock
Firewall Capability
Lockwiring Eliminated
Quick Coupling
Inventory Support Commonality
COMPOSITE TRI-START FEATURES:
Lightweight
Corrosion Resistance
Durability
Extended Life Contact
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
