Amphenol, M39029, Copper Alloy MIL Spec Circular Connector Plug

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
875-1422
Mfr. Part No.:
M39029/58-362
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Male

Termination Method

Crimp

Series

M39029

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Non Compliant

COO (Country of Origin):
US

LJT Series MIL-DTL-38999 series I,II Crimp Contacts


A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.

Note

For associated connectors see: 205-3359 , 205-3270 , 715-9815 , 205 -3422 , 715-9761 , 715-9869 and associated ranges.


LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.