Amphenol Limited, D38999 19 Way Free Hanging MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 25, Quick
- RS Stock No.:
- 875-1406
- Mfr. Part No.:
- D38999/26KJ19PN
- Brand:
- Amphenol Limited
Discontinued
- RS Stock No.:
- 875-1406
- Mfr. Part No.:
- D38999/26KJ19PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 19 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 23 (Size 12)A | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 25 | |
| Mounting Type | Free Hanging | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Subminiature | |
| Body Orientation | Straight | |
| Housing Material | Stainless Steel | |
| Series | D38999 | |
| Strain Relief | Yes | |
| Shell Plating | Nickel | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 19 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 23 (Size 12)A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 25 | ||
Mounting Type Free Hanging | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Subminiature | ||
Body Orientation Straight | ||
Housing Material Stainless Steel | ||
Series D38999 | ||
Strain Relief Yes | ||
Shell Plating Nickel | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- MX
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
