Amphenol Industrial, 97 3 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell Size 10SL,
- RS Stock No.:
- 873-2001
- Mfr. Part No.:
- 97-3100A-10SL-3P
- Brand:
- Amphenol Industrial
Discontinued
- RS Stock No.:
- 873-2001
- Mfr. Part No.:
- 97-3100A-10SL-3P
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13A | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 10SL | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | 97 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Colour | Green | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 10SL | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series 97 | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Colour Green | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
Amphenol 97 Series Receptacle Connector Shell MS3100A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
