Amphenol Industrial, 97 Angled MIL Spec Circular Connector PlugGreen,Shell Size 20, Threaded

Discontinued
RS Stock No.:
872-3990
Mfr. Part No.:
97-3108A-20(0850)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Shell Size

20

Mating Type

Threaded

Body Orientation

Angled

Housing Material

Aluminium Alloy

Series

97

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Shell Plating

Cadmium

Non Compliant

COO (Country of Origin):
CN

Amphenol 97 Series Plug Connector Shell MS3108


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.


Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.


Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts

Approvals

UL recognized and CSA recognized