Amphenol Industrial, 97 Wall Mount MIL Spec Circular Connector ReceptacleClear,Shell Size 28, Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
872-3464
Mfr. Part No.:
97-3100A-28(639)(0850)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Shell Size

28

Mounting Type

Wall Mount

Mating Type

Threaded

Housing Material

Aluminium Alloy

Series

97

Shell Plating

Clear Cadmium

Maximum Operating Temperature

+125°C

Colour

Clear

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
MX

Amphenol 97 Series Receptacle Connector Shell MS3100A


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.


Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.


Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts

Approvals

UL recognized and CSA recognized