Amphenol Industrial, 97 Wall Mount MIL Spec Circular Connector ReceptacleBlack,Shell Size 18, Threaded
- RS Stock No.:
- 872-3420
- Mfr. Part No.:
- 97-3100A-18(621)(0850)
- Brand:
- Amphenol Industrial
Discontinued
- RS Stock No.:
- 872-3420
- Mfr. Part No.:
- 97-3100A-18(621)(0850)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Shell Size | 18 | |
| Mounting Type | Wall Mount | |
| Mating Type | Threaded | |
| Housing Material | Aluminium Alloy | |
| Series | 97 | |
| Minimum Operating Temperature | -55°C | |
| Colour | Black | |
| Shell Plating | Black Zinc Alloy | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Shell Size 18 | ||
Mounting Type Wall Mount | ||
Mating Type Threaded | ||
Housing Material Aluminium Alloy | ||
Series 97 | ||
Minimum Operating Temperature -55°C | ||
Colour Black | ||
Shell Plating Black Zinc Alloy | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Amphenol 97 Series Receptacle Connector Shell MS3100A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
