Amphenol Socapex, PT, Copper Alloy 10 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell
- RS Stock No.:
- 872-1455
- Mfr. Part No.:
- PT02E-12-10P
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1455
- Mfr. Part No.:
- PT02E-12-10P
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 10 | |
Gender | Female | |
Contact Gender | Male | |
Voltage Rating | 1 kV ac | |
Shell Size | 12 | |
Mounting Type | Panel Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet | |
Connector Size | Miniature | |
Body Orientation | Straight | |
Series | PT | |
Housing Material | Aluminium | |
Contact Material | Copper Alloy | |
Shell Plating | Cadmium | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Colour | Green | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 1 kV ac | ||
Shell Size 12 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Series PT | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Colour Green | ||
Non Compliant
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors