Souriau, UTO 12 Way Panel Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 851-0514
- Mfr. Part No.:
- UT071412SH601
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0514
- Mfr. Part No.:
- UT071412SH601
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Contact Gender | Female | |
| Shell Size | 14 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | UTO | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Shell Plating | Black Anodised | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 12 | ||
Gender Male | ||
Contact Gender Female | ||
Shell Size 14 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series UTO | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Shell Plating Black Anodised | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
