Souriau, UT0W 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, MIL-DTL-26482
- RS Stock No.:
- 851-0511
- Mfr. Part No.:
- UT0W61419PH02
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0511
- Mfr. Part No.:
- UT0W61419PH02
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTOW Series
The UTOW series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Suitable for EMC requirements
Available in 8 shell sizes and 8 insert arrangements
Available in plug and receptacle version for both male and female contacts
Different insert orientations possible
Plastic inserts with flammability rating: UL94- V0
2 levels of water protection: Dynamic IP67 and IP68 both versions are IP69K
2 levels of salt spray: 48h and 96h higher salt spray resistance (200/500h) upon request
Available in 8 shell sizes and 8 insert arrangements
Available in plug and receptacle version for both male and female contacts
Different insert orientations possible
Plastic inserts with flammability rating: UL94- V0
2 levels of water protection: Dynamic IP67 and IP68 both versions are IP69K
2 levels of salt spray: 48h and 96h higher salt spray resistance (200/500h) upon request
Souriau UTOW Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Male |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
IP Rating | IP68 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Series | UT0W |
Maximum Operating Temperature | +105°C |
Shell Plating | Nickel |
Minimum Operating Temperature | -40°C |