Souriau, UTS 2 Way Panel Mount MIL Spec Circular ConnectorBlack, Socket Contacts,Shell Size 10, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 851-0491
- Mfr. Part No.:
- UTS7102W2S
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0491
- Mfr. Part No.:
- UTS7102W2S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 2 | |
| Contact Gender | Female | |
| Voltage Rating | 500 V | |
| Shell Size | 10 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | UTS | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 2 | ||
Contact Gender Female | ||
Voltage Rating 500 V | ||
Shell Size 10 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series UTS | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Screw Termination Jam Nut Receptacle
Souriau's UTS series with screw termination contacts combines Extreme sealing performance, rapid and secure connector mating with the ease of wire termination. It requires no special skills or tools. Only a standard screw driver is needed to fit the wires to the contacts making it user-friendly and suitable for any field installation.
Features & Benefits
Part of the TRIM TRIO™ interconnection system
Dynamic IP68/69K water protection
Rapid and secure mating
High salt spray resistance
Male connectors have a grounding contact
RoHS compliant
Souriau UTS
