Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector PlugBlack, Female, Male Contacts,Shell Size 12, 1/3 Turn
- RS Stock No.:
- 851-0158
- Mfr. Part No.:
- UTS6V1208PS06FT00
- Brand:
- Souriau Sunbank by Eaton
Discontinued
- RS Stock No.:
- 851-0158
- Mfr. Part No.:
- UTS6V1208PS06FT00
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Contact Gender | Female, Male | |
| Voltage Rating | 300 V | |
| Shell Size | 12 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP68, IP69K | |
| Mating Type | 1/3 Turn Connection | |
| Body Orientation | Straight | |
| Housing Material | Plastic | |
| Series | UTS | |
| Maximum Operating Temperature | +50°C | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 8 | ||
Gender Male | ||
Contact Gender Female, Male | ||
Voltage Rating 300 V | ||
Shell Size 12 | ||
Mounting Type Cable Mount | ||
IP Rating IP68, IP69K | ||
Mating Type 1/3 Turn Connection | ||
Body Orientation Straight | ||
Housing Material Plastic | ||
Series UTS | ||
Maximum Operating Temperature +50°C | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DO
UTS Series Overmoulded Power Cable Assemblies
Souriau's UTS Series Overmoulded Power Cable Assemblies. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions and are fully intermatable and interchangeable with existing solutions.
Extreme sealing: IP68/69K
Fully intermatable and interchangeable with existing solution
Available in a range of shell sizes and contact arrangements, with multiple polarization options
Corrosion-proof UL94-V0 plastic housings
Rapid and secure bayonet locking system
RoHS compliant
Typical Applications: Industrial Controls, Electronics, Controlled Environment Equipment & LED Lighting
Fully intermatable and interchangeable with existing solution
Available in a range of shell sizes and contact arrangements, with multiple polarization options
Corrosion-proof UL94-V0 plastic housings
Rapid and secure bayonet locking system
RoHS compliant
Typical Applications: Industrial Controls, Electronics, Controlled Environment Equipment & LED Lighting
Souriau UTS
