Souriau, RM MIL Spec Circular Connector Plug
- RS Stock No.:
- 851-0132
- Mfr. Part No.:
- RM20M12E83K
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0132
- Mfr. Part No.:
- RM20M12E83K
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Gender | Male | |
| Series | RM | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Gender Male | ||
Series RM | ||
Shell Plating Gold | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Souriau RM/RC Series
The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage
Souriau RM/RC Series
