- RS Stock No.:
- 851-0114
- Mfr. Part No.:
- UTP0247PH3T
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0114
- Mfr. Part No.:
- UTP0247PH3T
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Panel Mounted Connectors
The UTP series of full plastic industrial connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design, the range is available in a wide variety of insert arrangements and shell sizes.
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Contact Gender | Male |
Shell Size | 2 |
Mounting Type | Wall Mount |
Termination Method | Snap On |
IP Rating | IP65, IP69K |
Mating Type | Bayonet |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Series | UTP |
Colour | Black |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |