Souriau Sunbank by Eaton, UTP 28 Way Wall Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-7941
Mfr. Part No.:
UTP02028P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

28

Gender

Female

Contact Gender

Male

Shell Size

20

Mounting Type

Wall Mount

Termination Method

Snap In

IP Rating

IP65

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Thermoplastic

Series

UTP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Colour

Black

COO (Country of Origin):
FR

Cable Connectors & Accessories


The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive “click”. The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements


Souriau UTP Plastic Connectors


The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.


Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition