Souriau, UTP 35 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Bayonet
- RS Stock No.:
- 848-7938
- Mfr. Part No.:
- UTP62235S
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 848-7938
- Mfr. Part No.:
- UTP62235S
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Gender | Male |
Contact Gender | Female |
Shell Size | 22 |
Mounting Type | Cable Mount |
Termination Method | Snap-In |
IP Rating | IP65 |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Series | UTP |
Maximum Operating Temperature | +125°C |
Colour | Black |
Minimum Operating Temperature | -55°C |