Amphenol, TV 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 11, Screw Coupling,
- RS Stock No.:
- 823-6061
- Mfr. Part No.:
- TV06ZN-11-98SA
- Brand:
- Amphenol
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.78
(exc. VAT)
£50.14
(inc. VAT)
- RS Stock No.:
- 823-6061
- Mfr. Part No.:
- TV06ZN-11-98SA
- Brand:
- Amphenol
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 11 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Solder | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | TV | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +175°C | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Shell Plating | Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 6 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 11 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series TV | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Shell Plating Black Zinc Nickel | ||
Amphenol MIL-DTL-38999 Series III, Black Zinc Cable Plug Connectors
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C
Approvals
Related links
- Amphenol Pin Contacts Screw Coupling,
- Amphenol Pin Contacts Screw Coupling,
- Amphenol Limited Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size
- Amphenol Socapex Pin Contacts Screw Coupling,
- Amphenol Limited Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size

