Souriau, 8D, Fibre Optic 1 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 09, Screw
- RS Stock No.:
- 764-1939
- Mfr. Part No.:
- 8D5E09W01AN
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£262.80
(exc. VAT)
£315.36
(inc. VAT)
- RS Stock No.:
- 764-1939
- Mfr. Part No.:
- 8D5E09W01AN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Contact Gender | Male | |
| Shell Size | 09 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 8D | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Shell Plating | Cadmium | |
| Contact Material | Fibre Optic | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 1 | ||
Gender Male | ||
Contact Gender Male | ||
Shell Size 09 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 8D | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
Shell Plating Cadmium | ||
Contact Material Fibre Optic | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau ELIO Fibre Optic Connector, 8D Series Plug , Cadmium Plated
Souriau 8D Optical ELIO series plug connectors are aluminium bodied, cadmium plated, durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic plug connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these plug connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Shock resistance 300g at 3 ms
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.

