Souriau Sunbank by Eaton, EN3645, Copper Alloy 18 Way Cable Mount MIL Spec Circular Connector Plug, Socket
- RS Stock No.:
- 764-1796
- Mfr. Part No.:
- EN3645M6DN18FN
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-1796
- Mfr. Part No.:
- EN3645M6DN18FN
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 18 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Shell Size | 15 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Composite | |
| Series | EN3645 | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Priced to Clear | Yes | |
| Contact Material | Copper Alloy | |
| Shell Plating | Nickel | |
| Maximum Operating Temperature | +200°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 18 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Shell Size 15 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Composite | ||
Series EN3645 | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Priced to Clear Yes | ||
Contact Material Copper Alloy | ||
Shell Plating Nickel | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau 8D Series EN3645 Plug connector,Composite, Threaded, Nickel Plated
Souriau 8D EN3645 series plug connectors are lightweight, composite bodied, nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a threaded coupling are 100% scoop proof and offer RFI-EMI protection and shell to shell continuity when mated. Souriau 8D EN3645 series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, these plug connectors have been designed to conform to MIL-DTL-38999 standard.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
