Souriau, 8D 55 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 17, Screw Coupling,
- RS Stock No.:
- 764-1728
- Mfr. Part No.:
- 8D7C17Z35PN
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-1728
- Mfr. Part No.:
- 8D7C17Z35PN
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 55 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Shell Size | 17 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 8D | |
| Shell Plating | Zinc Nickel | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 55 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Shell Size 17 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 8D | ||
Shell Plating Zinc Nickel | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau 8D Series Jam Nut Receptacle with Short PC Tail, Black Zinc Nickel
Souriau 8D series jam nut receptacle connectors with short PC tails, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, black zinc nickel, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
