Souriau, 8D 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 21, Screw Coupling,

Subtotal (1 unit)*

£51.07

(exc. VAT)

£61.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£51.07

*price indicative

RS Stock No.:
764-1692
Mfr. Part No.:
8D7C21W35PN
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

79

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

21

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

Contact Material

Copper Alloy

Maximum Operating Temperature

+175°C

Shell Plating

Cadmium

Minimum Operating Temperature

-65°C

Contact Plating

Gold over Nickel

Non Compliant

Souriau 8D Series Jam Nut Receptacle with Short PC Tail, Olive Drab


Souriau 8D series jam nut receptacle connectors with short PC tails, built in accordance to MIL-DTL-38999, series type III, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.

High Contact Density
100% scoop proof
Male connector contacts


Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.