Souriau, 8D, Copper Alloy 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15, Screw
- RS Stock No.:
- 764-1493
- Mfr. Part No.:
- 8D015Z19PN
- Brand:
- Souriau Sunbank by Eaton
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.52
(exc. VAT)
£109.82
(inc. VAT)
- RS Stock No.:
- 764-1493
- Mfr. Part No.:
- 8D015Z19PN
- Brand:
- Souriau Sunbank by Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 19 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Shell Size | 15 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 8D | |
| Shell Plating | Zinc Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +200°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 15 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 8D | ||
Shell Plating Zinc Nickel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +200°C | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau 8D Series Square flange Receptacle Connector, Threaded, Black zinc
100% scoop proof
Male connector contacts
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

