Souriau, 8D, Copper Alloy 100 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 23, Screw
- RS Stock No.:
- 764-1428
- Mfr. Part No.:
- 8D523F35SN
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-1428
- Mfr. Part No.:
- 8D523F35SN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 100 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 5A | |
Shell Size | 23 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Series | 8D | |
Housing Material | Aluminium | |
Shell Plating | Nickel | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +200°C | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 100 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 5A | ||
Shell Size 23 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series 8D | ||
Housing Material Aluminium | ||
Shell Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau 8D Series Plug with RFI Shielding, Threaded Coupling, Nickel
Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied and nickel plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These plug connectors feature a quick action screw coupling which will never accidently unscrew and are 100% scoop proof with RFI - EMI 360 degree shielding and offer shell to shell continuity. Souriau 8D series plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with contacts.
High Contact Density
Quick action screw coupling
100% scoop proof
RFI-EMI Shielding
Female connector contacts
Quick action screw coupling
100% scoop proof
RFI-EMI Shielding
Female connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.