Souriau, 8D 7 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
764-1071
Mfr. Part No.:
8D711W99PN
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

7

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Shell Size

11

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8D

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Shell Plating

Cadmium

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+175°C

Contact Material

Copper Alloy

Non Compliant

Souriau 8D Series Jam Nut Receptacle, Threaded Coupling, Cad


Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, Series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density
100% scoop proof
Male connector contacts


Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.