Amphenol, 62GB 10 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet Coupling,
- RS Stock No.:
- 749-6916
- Mfr. Part No.:
- 62GB-17H12-10P3
- Brand:
- Amphenol
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.59
(exc. VAT)
£41.51
(inc. VAT)
- RS Stock No.:
- 749-6916
- Mfr. Part No.:
- 62GB-17H12-10P3
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Contact Gender | Male | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Connector Size | Miniature | |
| Body Orientation | Straight | |
| Housing Material | Steel | |
| Series | 62GB | |
| Contact Plating | Tin over Copper | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Nickel Iron Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Housing Material Steel | ||
Series 62GB | ||
Contact Plating Tin over Copper | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Nickel Iron Alloy | ||
- COO (Country of Origin):
- GB
Amphenol 62GB Series Miniature Hermetic Bayonet Lock Connectors, MIL-C-26482
Amphenol 62GB series miniature hermetically sealed bayonet lock connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors are manufactured from mild steel with a tin plating and have contacts sealed within a glass insert. Ideal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment or any application that requires a gas tight MIL-C-26482 connector. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Mild steel - tin plate construction
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Note
Approvals
MIL-C -26482
Amphenol 62GB Hermetic MIL-C-26482 Connectors
Amphenol 62GB series hermetically sealed connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors have contacts that are sealed within a glass insert and are deal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Related links
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Socket Contacts Bayonet Coupling,
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet

