Amphenol, TV 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,
- RS Stock No.:
- 749-6859
- Mfr. Part No.:
- TVS07Y-09-35PN
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-6859
- Mfr. Part No.:
- TVS07Y-09-35PN
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 3A | |
| Voltage Rating | 400 V ac, 500 V dc | |
| Shell Size | 09 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Solder | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Stainless Steel | |
| Series | TV | |
| Shell Plating | Passivated | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Nickel Iron Alloy | |
| Colour | Silver | |
| Maximum Operating Temperature | +200°C | |
| Priced to Clear | Yes | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 3A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 09 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Stainless Steel | ||
Series TV | ||
Shell Plating Passivated | ||
Minimum Operating Temperature -65°C | ||
Contact Material Nickel Iron Alloy | ||
Colour Silver | ||
Maximum Operating Temperature +200°C | ||
Priced to Clear Yes | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
Amphenol Tri-Start Hermetic TVS07Y Jam Nut Receptacle MIL-DTL-38999 Series III
Amphenol Tri-start Jam nut receptacle hermetically sealed connectors are a high performance MIL-DTL-38999 Series III connector solution designed for use within military, aerospace, ground vehicle and other severe environment connector applications requiring a gas tight seal. These hermetic MIl-DTL-38999 jam nut receptacles feature improved EMI shielding, rapid triple-start thread with metal to metal coupling and they are 100% scoop proof and compatible with other Amphenol MIL-DTL-38999 Series III connectors. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
EMI shielding - solid metal to metal coupling EMI shielding capability of 65dB minimum at 10 GHz
Suitable for firewall and cryogenic applications
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Stainless Steel 303S11/304S11/316S11 grade passivated shell
Contact protection - recessed pins 100% scoop proof connector
Moisture resistance - interfacial seal helps prevent electrolytic erosion of contacts
Corrosion resistance - withstands a 500 hour salt spray exposure
Vibration-shock - operates under severe high temperature vibration, through 200°C
Suitable for firewall and cryogenic applications
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Stainless Steel 303S11/304S11/316S11 grade passivated shell
Contact protection - recessed pins 100% scoop proof connector
Moisture resistance - interfacial seal helps prevent electrolytic erosion of contacts
Corrosion resistance - withstands a 500 hour salt spray exposure
Vibration-shock - operates under severe high temperature vibration, through 200°C
Note
Approvals
MIL-DTL-38999 Series III
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
